reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI 95361 :: Versa Premium 40.64 cm (16")


EVERKI® Versa Premium 40,64cm (16 Zoll)

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Assembly
    • Check-in friendly
    • Design
    • With corner guard system
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 40.6 cm (16.0"")
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 390 x 38 x 275 mm
    • Width
    • 430 mm
    • Depth
    • 140 mm
    • Height
    • 305 mm
  • Weights
    • Weight
    • 2.28 kg

The Versa Premium line brings together versatility and organisation in an attractive and compact form. Everki's latest addition to the range of laptop bags offers a check-in friendly laptop compartment for notebooks up to 16". This bag combines style and the functionality of a workstation with the durability that the mobile business traveller needs. Its attractive black exterior is made of high-quality, water-repellent nylon. Everki's patented corner-guard system reliably protects your laptop from getting damaged in areas laptop manufacturers cite as most frequently in need of repair.

The Versa user can still carry the bag comfortably, even when it is completely full. The ergonomic shoulder strap with dual settings allows the finest adjustments for maximum comfort. The wide, soft leather padding prevents the strap from slipping and reduces the weight on your shoulder. The overall package also provides a sense of security because, as with all products from Everki, you get a limited lifetime warranty on the Versa bag.

• Check-in friendly compartment for laptops up to 16"
• Patented corner-guard system
• Kindle/iPad/tablet compartment with super-soft lining
• Double-sided, well-structured partition for optimal organisation
• Trolley handle pass-through strap
• Lifetime protection for material and workmanship

Technical data:
• Exterior dimensions (W x D x H): 43 x 14 x 30.5 cm
• Dimensions of laptop compartment (W x D x H): 39 x 3.8 x 27.5 cm
• Max. laptop size: 16.0"
• Weight: 2.28 kg
• Exterior colour: black



Manufacturer : EVERKI
Factory number : 95361
Package weight : 2.335 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Assembly
    • Check-in friendly
    • Design
    • With corner guard system
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 40.6 cm (16.0"")
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 390 x 38 x 275 mm
    • Width
    • 430 mm
    • Depth
    • 140 mm
    • Height
    • 305 mm
  • Weights
    • Weight
    • 2.28 kg
Datasheet/manual