reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI 95360 :: Flight briefcase 40.64 cm (16")

Item-No.: EVERKI 95360
€89,95
Category of goods: 0


Flight Briefcase 40,64cm (16")

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Assembly
    • Check-in friendly
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 40.6 cm (16”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 390 x 38 x 275 mm
    • Width
    • 430 mm
    • Depth
    • 95 mm
    • Height
    • 300 mm
  • Weights
    • Weight
    • 1.08 kg

The Flight computer bag is rugged enough for adventurers yet has the elegance that appeals to business travellers. In addition, its innovative, padded and check-in friendly 16" laptop compartment makes the Flight briefcase perfect for every trip. The compartment can be opened 180 degrees, making it possible to pass through airport security scanners quickly without having to take your notebook out of the bag. Complications are avoided and check-in is a breeze.

In addition, the Flight's laptop compartment also includes an additional pocket for an iPad/Kindle or tablet PC. This pocket has the same soft lining as the notebook compartment and provides plenty of storage space, perfect for media players or other compact devices. A second large compartment provides a key hook, an accessible zip pocket, two large slots for cables, external devices or travel accessories and multiple compartments for pens, business cards and accessories. A third, slim compartment with zip allows the user to always have passports or other important travel documents readily available, making travel stress-free regardless of the destination.

• Check-in friendly compartment for laptops up to 16"
• Kindle/iPad/tablet compartment with super-soft lining
• Trolley handle pass-through strap
• Well-organised compartments
• High-contrast inner lining
• Lifetime protection for material and workmanship

Technical data:
• Exterior dimensions (W x D x H): 43 x 9.5 x 30 cm
• Dimensions of laptop compartment (W x D x H): 39 x 3.8 x 27.5 cm
• Max. laptop size: 16.0"
• Weight: 1.08 kg
• Exterior colour: black



Manufacturer : EVERKI
Factory number : EKB419
Package weight : 1.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Assembly
    • Check-in friendly
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 40.6 cm (16”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 390 x 38 x 275 mm
    • Width
    • 430 mm
    • Depth
    • 95 mm
    • Height
    • 300 mm
  • Weights
    • Weight
    • 1.08 kg
Datasheet/manual