reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BASE XX D31141 :: Neoprene protective cover, 13.3", grey

Item-No.: BASE XX D31141
€10,95
Category of goods: 0


BASE XX S 13.3 grey/grey

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook sleeve
    • Material
    • Neoprene (synthetic)
    • Colour
    • Grey
  • Specials
    • Specification
    • Up to 33.8 cm (13.3”)
  • Measures
    • max. Laptop Size
    • 330 x 230 x 30 mm
    • Width
    • 340 mm
    • Depth
    • 240 mm
    • Height
    • 35 mm
  • Weights
    • Weight
    • 0.16 kg

The synthetic neoprene sleeve fits around your notebook like a second layer of skin. This means that the form-fitting case protects against scratches and minor damage.

Thanks to the double-zip system you can charge your electronic device without removing it from the protective cover. The elasticated material is designed for durability, which is further emphasised with BASE XX's extended five-year warranty for laptop bag solutions. The product is available in three sizes and four colour combinations.

  • Manufactured from robust neoprene (synthetic)

  • The elasticated material fits your notebook like a glove

  • Provides reliable protection against scratches and minor damage

  • Double zip allows devices to be charged while they are still in the case

  • Extended five-year warranty




Manufacturer : BASE XX
Factory number : D31141
Package weight : 0.248 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook sleeve
    • Material
    • Neoprene (synthetic)
    • Colour
    • Grey
  • Specials
    • Specification
    • Up to 33.8 cm (13.3”)
  • Measures
    • max. Laptop Size
    • 330 x 230 x 30 mm
    • Width
    • 340 mm
    • Depth
    • 240 mm
    • Height
    • 35 mm
  • Weights
    • Weight
    • 0.16 kg
Datasheet/manual