reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BASE XX D31126 :: Laptop bag, 14" - 15.6", black

Item-No.: BASE XX D31126
€13,95
Category of goods: 0


BASE XX C 15.6 black

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 39.6 cm (15.6”)
  • Measures
    • max. Laptop Size
    • 385 x 265 x 40 mm
    • Width
    • 420 mm
    • Depth
    • 290 mm
    • Height
    • 80 mm
  • Weights
    • Weight
    • 0.4 kg

The BASE XX clamshell bag ensure that your 14" - 15.6" notebook arrives safely at its destination. The lockable main compartment is equipped with extra-wide padding, which gives your equipment all-round protection from bumps and knocks and

a fastening strap ensures a secure fit without the device slipping. The zip-fastened compartment on the front means that you always have easy access to your documents and mobile accessories such as your smartphone, business cards, pens and more. The adjustable shoulder strap and padded handle provide excellent carrying comfort. The product durability is further emphasised through BASE XX's extended five-year warranty. This product is also available as a 15" - 17.3" version.

  • Lockable notebook compartment

  • All-round padding for added protection

  • The fastening strap ensures that the notebook does not slip

  • Front pocket with a workstation for your mobile accessories

  • Comfortable carrying handle and adjustable shoulder strap

  • Extended five-year warranty




Manufacturer : BASE XX
Factory number : D31126
Package weight : 0.377 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 39.6 cm (15.6”)
  • Measures
    • max. Laptop Size
    • 385 x 265 x 40 mm
    • Width
    • 420 mm
    • Depth
    • 290 mm
    • Height
    • 80 mm
  • Weights
    • Weight
    • 0.4 kg
Datasheet/manual