reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TBLTO6-3535 :: Tandberg LTO Ultrium 6 HH ext. drive kit



Tandberg LTO-6 HH Drive Kit, 2.5/6.25TB, SAS 6Gb/s

  • Product Description
  • Technical information
  • General
    • Type
    • LTO drive
    • Design
    • External
  • Specials
    • Specification
    • Incl. Symantecs Backup Exec Quickstart software
  • Interfaces
    • Interfaces
    • SAS

Product overview
The Tandberg Data LTO-6 HH drive delivers small and medium-sized companies the highest levels of capacity and performance at an affordable price. The Tandberg Data LTO-6 HH drive can backup 2.5TB of uncompressed data on a single medium and achieves a secure data transfer time of 1.4TB per hour. LTO-6 HH is backwards write-compatible by a generation and read-compatible by two generations.
• Capacity: 2.5/6.25 TB (uncompressed/compressed)
• Transfer rate of up to 1.4 TB/h (compressed)
• Low operating and media costs
• Excellent properties and performance in a small form factor
• Future-proof with a roadmap over 8 generations
• Data speed matching controls optimum data flow and thus preserves the mechanics and extends the life of the tape
• Proven reliability with a MTBF of 250,000 hours at 100% load
• LTFS, WORM and AES 256-bit encryption
• 30-year media durability for long-term archiving
• Three-year warranty and advance replacement service

The LTO-6 HH drive supports LTFS, WORM and AES 256-bit hardware encryption with maximum protection for exported data. It is offered with an SAS or FC interface and a selection of internal, external or rack mounted configurations and offers three-year warranty and support.

Tandberg Data is the sole manufacturer of external (table top) LTO 5/6 HH fibre channel tape drives. In conjunction with an FC-to-Thunderbolt Bridge (from Promise or Atto), the LTO-6 tape drive offers, especially Mac users, a unique and high-performance backup and archiving solution that simplifies the workflow and meets archiving requirements.

The LTO technology makes it very easy for users to choose tape technology that suits current capacity needs, but that still has a lot of potential for future development. The LTO roadmap with eight generations makes the Tandberg Data LTO drive the clear winner for smaller and medium-sized companies.

Turnkey solution
The Tandberg Data LTO-6 HH drive is delivered with integrated media management for intelligent diagnostics and tape alerts and comes with three-year warranty and support. Drive kits contain additional Symantec's Backup Exec Quickstart software.

Media compatibility
The Tandberg Data LTO-HH drive is compatible with all common standard-compliant LTO media from all major manufacturers. For maximum reliability, we recommend using Tandberg LTO media.



Manufacturer : TANDBERG
Factory number : 3535-LTO
Package weight : 4.65 kg
RoHS : conform
Technical information
  • General
    • Type
    • LTO drive
    • Design
    • External
  • Specials
    • Specification
    • Incl. Symantecs Backup Exec Quickstart software
  • Interfaces
    • Interfaces
    • SAS
Datasheet/manual