reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TBLTO5-3520 :: Tandberg LTO Ultrium 5 HH ext. drive kit

Item-No.: TBLTO5-3520
€1.349,90
Category of goods: 0


Tandberg LTO-Ultrium 5 HH 1.5/3.0TB Drive, SAS

  • Product Description
  • Technical information
  • General
    • Type
    • LTO drive
    • Design
    • External
  • Specials
    • Specification
    • Incl. Symantecs Backup Exec Quickstart software
  • Interfaces
    • Interfaces
    • SAS

Product overview
• Capacity: 1.5/3.0 TB (uncompressed/compressed)
• Transfer rate of up to 1.0 TB/h (compressed)
• Low-cost storage through low operating and media costs
• Excellent properties and performance in a small form factor
• Future-proof with a roadmap over 8 generations
• Data speed matching controls optimum data flow and thus preserves the mechanics and extends the life of the tape
• Proven reliability with a MTBF of 250,000 hours at 100% load
• Low power consumption: 6.9 W (standby) and 20 W (operating)
• LTO WORM and AES 256-bit encryption
• 30-year media durability for long-term archiving
• Three-year warranty and advance replacement service

The Tandberg Data LTO-5 HH drive delivers small and medium-sized companies the highest levels of capacity and performance at an affordable price. The Tandberg Data LTO-5 HH drive can backup up to 1.5TB* of data native on a single medium and thus offers the lowest storage costs per GB compared to all other media. The powerful data throughput of up to 1 TB/h*, or 280 MB/sec reduce required backup and recovery times to a minimum

Tandberg Data offers a wide choice of LTO-5 HH models, which include internal, external or rack-mounted configurations and are available with either an SAS or as an FC interface. Tandberg Data is the only manufacturer that offers an external LTO-5 HH drive with fibre channel interface. All LTO-5 drives of Tandberg Data support LTFS (Linear Tape File System), which simplifies archiving and is increasingly becoming the default recording format in the video and entertainment sector.

Tandberg Data is the sole manufacturer of external (table top) LTO 5/6 HH fibre channel tape drives. In conjunction with an FC-to-Thunderbolt Bridge (from Promise or Atto), the LTO-5 tape drive offers, especially Mac users, a unique and high-performance backup and archiving solution that simplifies the workflow and meets archiving requirements.

The LTO technology makes the decision to choose tape technology to suit current capacity needs very easy for users, but a technology that still has a lot of potential for future development. The LTO roadmap with eight generations, of which five generations are available today, make the Tandberg Data LTO-5 HH the clear winner of choice in smaller and medium-sized companies.

Turnkey solution
The Tandberg LTO-5 HH is delivered with integrated media management for intelligent diagnostics and tape alerts and comes with three-year warranty and support. Drive kits contain additional Symantec's Backup Exec Quickstart software.

Media compatibility
The Tandberg LTO-HH is compatible with all common standard-compliant LTO media from all major manufacturers. For maximum reliability, we recommend using Tandberg LTO cartridges.



Manufacturer : TANDBERG
Factory number : 3520-LTO
Package weight : 4.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • LTO drive
    • Design
    • External
  • Specials
    • Specification
    • Incl. Symantecs Backup Exec Quickstart software
  • Interfaces
    • Interfaces
    • SAS
Datasheet/manual