reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 3,5-13 :: LCD display, 3.5-digit, height 13 mm

Item-No.: LCD 3,5-13
€3,15
Category of goods: 1


LCD 3,5-13

  • Product Description
  • Technical information
  • General
    • Modelname
    • LCD module
    • Type
    • Without illumination
    • Technology
    • Reflective, normal polarisation
  • Display
    • Display type
    • Text display
  • Electrical values
    • Operating voltage
    • 3.0 V
  • Measures
    • Depth
    • 2.2 mm
    • Width
    • 30.48 mm
    • Length
    • 50.8 mm

3.5-digit liquid crystal display
with integrally moulded plug contacts.
13 mm digit height.



Manufacturer : DISPLAY ELEKTRONIK
Factory number : DE114-RS-20/6,35
Package weight : 0.0097 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • LCD module
    • Type
    • Without illumination
    • Technology
    • Reflective, normal polarisation
  • Display
    • Display type
    • Text display
  • Electrical values
    • Operating voltage
    • 3.0 V
  • Measures
    • Depth
    • 2.2 mm
    • Width
    • 30.48 mm
    • Length
    • 50.8 mm
Datasheet/manual