reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 2,0-13 :: LCD display, 2-digit, height 13 mm

Item-No.: LCD 2,0-13
€1,75
Category of goods: 1

LCD 2,0-13

  • Product Description
  • Technical information
  • General
    • Model
    • LCD module
    • Type
    • Without illumination
    • Technology
    • Reflective, normal polarisation
  • Display
    • Display type
    • Text display
    • Viewing angle
    • 60 °
  • Electrical values
    • Operating voltage
    • 3.0 V
  • Measures
    • Depth
    • 11.0 mm
    • Width
    • 37.0 mm
    • Length
    • 116.0 mm

2-digit liquid crystal display
with integrally moulded plug contacts.
13 mm digit height.
Reflective.



Manufacturer : DISPLAYTECH
Factory number : DE112-RS-20/6,35
Package weight : 0.0049 kg
RoHS : conform
Technical information
  • General
    • Model
    • LCD module
    • Type
    • Without illumination
    • Technology
    • Reflective, normal polarisation
  • Display
    • Display type
    • Text display
    • Viewing angle
    • 60 °
  • Electrical values
    • Operating voltage
    • 3.0 V
  • Measures
    • Depth
    • 11.0 mm
    • Width
    • 37.0 mm
    • Length
    • 116.0 mm