reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 164A LED :: LCD module, 16 x 4, w. illum.

Item-No.: LCD 164A LED
€18,70
Category of goods: 1

LCD 164A LED

  • Product Description
  • Technical information
  • General
    • Model
    • LCD module
    • Type
    • With illumination
    • Technology
    • STN green
    • Design
    • With controller KS0080B
  • Display
    • Display type
    • Text display
    • Display Format
    • 61,8 x 25,2
    • Physical resolution
    • 32 x 80 Pixel
    • Viewing angle
    • 60 °
  • Electrical values
    • Operating voltage
    • 4,7…5,3 V
  • Measures
    • Depth
    • 14.0 mm
    • Width
    • 60.0 mm
    • Length
    • 87.0 mm

Dot matrix LCD module with LED backlight (reflective). STN mode.
COB technology for display driver and
controller.
Char.Line: 16 x 4
Char.Size: 2.95 x 4.75
View Area: 61.7 x 25.2
Module dimensions: 87 x 60 x 14
All figures in mm.



Manufacturer : DISPLAYTECH
Factory number : 164A BC BC
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Model
    • LCD module
    • Type
    • With illumination
    • Technology
    • STN green
    • Design
    • With controller KS0080B
  • Display
    • Display type
    • Text display
    • Display Format
    • 61,8 x 25,2
    • Physical resolution
    • 32 x 80 Pixel
    • Viewing angle
    • 60 °
  • Electrical values
    • Operating voltage
    • 4,7…5,3 V
  • Measures
    • Depth
    • 14.0 mm
    • Width
    • 60.0 mm
    • Length
    • 87.0 mm
Datasheet/manual