reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 162F LED :: LCD module, 16 x 2, w. illum.

Item-No.: LCD 162F LED
€14,30
Category of goods: 1


LCD 162F LED

  • Product Description
  • Technical information
  • General
    • Modelname
    • LCD module
    • Type
    • With illumination
    • Technology
    • FSTN negativ
    • Design
    • With controller KS0066U
  • Display
    • Display type
    • Text display
    • Display Format
    • 99 x 24
    • Physical resolution
    • 16 x 80 Pixel
    • Viewing angle
    • 65 °
  • Electrical values
    • Operating voltage
    • 4.5 … 5.1 V
  • Measures
    • Depth
    • 14.0 mm
    • Width
    • 44 mm
    • Length
    • 122 mm

Dot matrix LCD module with LED backlight (reflective). STN mode.
COB technology for display driver and
controller.
Char.Line: 16 x 2
Char.Size: 4.84 x 9.66
View Area: 99 x 24
Module dimensions: 122 x 44 x 14
All figures in mm.



Manufacturer : EMERGING DISPLAY TECHNOLOGIES
Factory number : EW16290YLY
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • LCD module
    • Type
    • With illumination
    • Technology
    • FSTN negativ
    • Design
    • With controller KS0066U
  • Display
    • Display type
    • Text display
    • Display Format
    • 99 x 24
    • Physical resolution
    • 16 x 80 Pixel
    • Viewing angle
    • 65 °
  • Electrical values
    • Operating voltage
    • 4.5 … 5.1 V
  • Measures
    • Depth
    • 14.0 mm
    • Width
    • 44 mm
    • Length
    • 122 mm
Datasheet/manual