reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 202A BL :: LCD dot matrix module, 2 x 20 characters, blue

Item-No.: LCD 202A BL
€18,95
Category of goods: 1 = discountable

LCD 202A BL

  • Product Description
  • Technical information
  • Display
    • Presentable colors
    • White
    • Display dimensions
    • 80,9 x 11,5 mm
    • Display Format
    • 2 x 20
    • Physical resolution
    • 16 x 100 Pixel
  • General
    • Model
    • EA W202B-NLW
    • Type
    • Blueline
    • Technology
    • LCD dot matrix display
    • Design
    • With illumination, built-in controller HD44780
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Depth
    • 13.9 mm
    • Height
    • 37.0 mm
    • Width
    • 116.0 mm

LCD dot matrix module, 2 x 20 characters

White text on a blue background
Dot size: 5.55 mm
Module dimensions: 116 x 37 x 14 mm
Visible field: 85 x 18.6 mm
Controller: KS0076B/KS0063, HD44780 compatible
White LED backlight
Ultra low power 15 to 60 mA

Matching black plastic frames with anti-glare acrylic panes are also available. The frame is fastened into the front panel of the housing using a suitable adhesive.



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA W202B-NLW
Package weight : 0.082 kg
RoHS : conform
Technical information
  • Display
    • Presentable colors
    • White
    • Display dimensions
    • 80,9 x 11,5 mm
    • Display Format
    • 2 x 20
    • Physical resolution
    • 16 x 100 Pixel
  • General
    • Model
    • EA W202B-NLW
    • Type
    • Blueline
    • Technology
    • LCD dot matrix display
    • Design
    • With illumination, built-in controller HD44780
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Depth
    • 13.9 mm
    • Height
    • 37.0 mm
    • Width
    • 116.0 mm