reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCY 79-9 :: Transistor PNP TO-18 45 V 0.2 A 0.345 W

Item-No.: BCY 79-9
€0,39
Category of goods: 1 = Rabattfähig

BCY 79-9

  • Product Description
  • Technical information
  • Electrical values
    • B
    • 250 ... 460
    • fT
    • 180 MHz
    • Ic
    • 200 mA
    • NF
    • 6 dB
    • Ptot
    • 345 mW
    • Uces
    • 45 V
  • General
    • Design
    • PNP
    • Housing
    • TO-18
    • Type
    • Small-signal transistor, AF





Manufacturer : CDIL
Factory number : BCY79-9
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • Electrical values
    • B
    • 250 ... 460
    • fT
    • 180 MHz
    • Ic
    • 200 mA
    • NF
    • 6 dB
    • Ptot
    • 345 mW
    • Uces
    • 45 V
  • General
    • Design
    • PNP
    • Housing
    • TO-18
    • Type
    • Small-signal transistor, AF
Datasheet/manual