reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCX 52-16 SMD :: SMD PNP transistor, SOT-89, 60 V 1 A 1.3 W

Item-No.: BCX 52-16 SMD
€0,15
Category of goods: 1 = discountable

BCX 52-16 SMD

  • Product Description
  • Technical information
  • Electrical values
    • B
    • 100 ... 250
    • fT
    • 125 MHz
    • Ic
    • 1000 mA
    • Ptot
    • 2000 mW
    • Ucbo
    • 60 V
    • Uceo
    • 60 V
    • Uebo
    • 5 V
  • General
    • Design
    • PNP
    • Housing
    • SOT-89
    • Mounting form
    • SMD
    • Type
    • Low-power transistor, AF

Housing: SOT-89



Manufacturer : NXP
Factory number : BCX52-16,115
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • B
    • 100 ... 250
    • fT
    • 125 MHz
    • Ic
    • 1000 mA
    • Ptot
    • 2000 mW
    • Ucbo
    • 60 V
    • Uceo
    • 60 V
    • Uebo
    • 5 V
  • General
    • Design
    • PNP
    • Housing
    • SOT-89
    • Mounting form
    • SMD
    • Type
    • Low-power transistor, AF