reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCX 42 SMD :: SMD PNP transistor, SOT-23, 125 V 0.8 A 0.33 W

Item-No.: BCX 42 SMD
€0,10
Category of goods: 1


BCX 42 SMD

  • Product Description
  • Technical information
  • Electrical values
    • B
    • >25
    • fT
    • 150 MHz
    • Ic
    • 800 mA
    • Ptot
    • 330 mW
    • Uces
    • 125 V
  • General
    • Design
    • PNP
    • Housing
    • SOT-23
    • Mounting form
    • SMD
    • Type
    • High voltage transistor, AF

Housing: SOT-23



Manufacturer : INFINEON
Factory number : BCX42E6327HTSA1 
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • B
    • >25
    • fT
    • 150 MHz
    • Ic
    • 800 mA
    • Ptot
    • 330 mW
    • Uces
    • 125 V
  • General
    • Design
    • PNP
    • Housing
    • SOT-23
    • Mounting form
    • SMD
    • Type
    • High voltage transistor, AF
Datasheet/manual