reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCX 19 SMD :: SMD NPN transistor, SOT-23, 45 V, 0.5 A, 0.25 W

Item-No.: BCX 19 SMD
€0,05
Category of goods: 1 = discountable

BCX 19 SMD

  • Product Description
  • Technical information
  • Electrical values
    • B
    • 100 ... 600
    • Ic
    • 500 mA
    • Ptot
    • 250 mW
    • Ucbo
    • 50 V
    • Uceo
    • 45 V
    • Uebo
    • 5 V
    • fT
    • >100 MHz
  • General
    • Design
    • NPN
    • Housing
    • SOT-23
    • Mounting form
    • SMD
    • Type
    • Low-power transistor, AF

Housing: SOT-23



Manufacturer : ON-SEMICONDUCTOR
Factory number : BCX19LT1G 
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • B
    • 100 ... 600
    • Ic
    • 500 mA
    • Ptot
    • 250 mW
    • Ucbo
    • 50 V
    • Uceo
    • 45 V
    • Uebo
    • 5 V
    • fT
    • >100 MHz
  • General
    • Design
    • NPN
    • Housing
    • SOT-23
    • Mounting form
    • SMD
    • Type
    • Low-power transistor, AF
Datasheet/manual