reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCW 30 SMD :: SMD PNP transistor, SOT-23, 32 V 0.1 A 0.25 W

Item-No.: BCW 30 SMD
€0,04
Category of goods: 1

BCW 30 SMD

  • Product Description
  • Technical information
  • Electrical values
    • B
    • 215...500
    • fT
    • 100 MHz
    • Ic
    • 100 mA
    • Ptot
    • 250 mW
    • Uces
    • 32 V
  • General
    • Design
    • PNP
    • Housing
    • SOT-23
    • Mounting form
    • SMD
    • Type
    • Low-power transistor, AF

Housing: SOT-23



Manufacturer : CDIL
Factory number : BCW30
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • B
    • 215...500
    • fT
    • 100 MHz
    • Ic
    • 100 mA
    • Ptot
    • 250 mW
    • Uces
    • 32 V
  • General
    • Design
    • PNP
    • Housing
    • SOT-23
    • Mounting form
    • SMD
    • Type
    • Low-power transistor, AF
Datasheet/manual