reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCV 62B SMD :: Transistor, SMD NPN double, SOT-143, 30 V 0.1 A 0.3 W

Item-No.: BCV 62B SMD
€0,19
Category of goods: 1


BCV 62B SMD

  • Product Description
  • Technical information
  • Electrical values
    • B
    • 220 ... 475
    • fT
    • 250 MHz
    • Ic
    • 100 mA
    • Ptot
    • 300 mW
    • Uces
    • 30 V
  • General
    • Design
    • PNP
    • Housing
    • SOT-143
    • Mounting form
    • SMD
    • Type
    • Twin transistor





Manufacturer : INFINEON
Factory number : BCV62B
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • B
    • 220 ... 475
    • fT
    • 250 MHz
    • Ic
    • 100 mA
    • Ptot
    • 300 mW
    • Uces
    • 30 V
  • General
    • Design
    • PNP
    • Housing
    • SOT-143
    • Mounting form
    • SMD
    • Type
    • Twin transistor
Datasheet/manual