reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCV 47 SMD :: SMD NPN Darlington transistor, SOT-23, 60 V0 5 A0 25 W

Item-No.: BCV 47 SMD
€0,07
Category of goods: 1 = discountable

BCV 47 SMD

  • Product Description
  • Technical information
  • Electrical values
    • B
    • >2000
    • Ic
    • 500 mA
    • Ptot
    • 250 mW
    • Uces
    • 60 V
    • fT
    • 170 MHz
  • General
    • Design
    • NPN-Darl
    • Housing
    • SOT-23
    • Mounting form
    • SMD
    • Type
    • Small-signal transistor, AF

Housing: SOT-23



Manufacturer : INFINEON
Factory number : BCV47E6327HTSA1 
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • B
    • >2000
    • Ic
    • 500 mA
    • Ptot
    • 250 mW
    • Uces
    • 60 V
    • fT
    • 170 MHz
  • General
    • Design
    • NPN-Darl
    • Housing
    • SOT-23
    • Mounting form
    • SMD
    • Type
    • Small-signal transistor, AF
Datasheet/manual