reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCR 169 SMD :: SMD PNP digital transistor, SOT-23, 50 V 0.1 A 0.2 W

Item-No.: BCR 169 SMD
€0,04
Category of goods: 1


BCR 169 SMD

  • Product Description
  • Technical information
  • Electrical values
    • fT
    • 4.7 MHz
    • Ic
    • 100 mA
    • Ptot
    • 200 mW
    • Uces
    • 50 V
  • General
    • Design
    • PNP-Dig.
    • Housing
    • SOT-23
    • Mounting form
    • SMD
    • Type
    • Digital transistor, AF

Housing: SOT-23



Manufacturer : INFINEON
Factory number : BCR169
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • fT
    • 4.7 MHz
    • Ic
    • 100 mA
    • Ptot
    • 200 mW
    • Uces
    • 50 V
  • General
    • Design
    • PNP-Dig.
    • Housing
    • SOT-23
    • Mounting form
    • SMD
    • Type
    • Digital transistor, AF
Datasheet/manual