reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BC 860CW SMD :: Transistor SMD PNP SOT-323 45 V 0.2 A W

Item-No.: BC 860CW SMD
€0,06
Category of goods: 1 = discountable

BC 860CW SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-331
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 100 mA
    • Ptot
    • 250 mW
    • fT
    • 250 MHz
    • B
    • 420 ... 800
    • NF
    • 1 dB
    • Uceo
    • 45 V
    • Ucbo
    • 50 V
    • Uebo
    • 5 V

Housing: SOT-323



Manufacturer : NXP
Factory number : BC860CWT1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-331
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 100 mA
    • Ptot
    • 250 mW
    • fT
    • 250 MHz
    • B
    • 420 ... 800
    • NF
    • 1 dB
    • Uceo
    • 45 V
    • Ucbo
    • 50 V
    • Uebo
    • 5 V
Datasheet/manual