reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BC 857BW SMD :: Transistor SMD PNP SOT-323 45 V 0.2 A W

Item-No.: BC 857BW SMD
€0,04
Category of goods: 1


BC 857BW SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-323
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • -100 mA
    • Ptot
    • 200 mW
    • fT
    • >100 MHz
    • B
    • 220 ... 475
    • NF
    • 10 dB
    • Uceo
    • -45 V
    • Ucbo
    • -50 V
    • Uebo
    • -5 V

Housing: SOT-323



Manufacturer : DIODES INCORPORATED
Factory number : BC857BW
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-323
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • -100 mA
    • Ptot
    • 200 mW
    • fT
    • >100 MHz
    • B
    • 220 ... 475
    • NF
    • 10 dB
    • Uceo
    • -45 V
    • Ucbo
    • -50 V
    • Uebo
    • -5 V