reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BC 818-25 SMD :: Transistor SMD NPN SOT-23 25 V 1 A 0.25 W

Item-No.: BC 818-25 SMD
€0,04
Category of goods: 1 = discountable

BC 818-25 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 25 V
    • Ic
    • 1000 mA
    • Ptot
    • 250 mW
    • fT
    • >100 MHz
    • B
    • 160 ... 400





Manufacturer : CDIL
Factory number : BC818-25
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 25 V
    • Ic
    • 1000 mA
    • Ptot
    • 250 mW
    • fT
    • >100 MHz
    • B
    • 160 ... 400
Datasheet/manual