reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BC 807-40W SMD :: Transistor SMD PNP SOT-323 45 V 1 A W

Item-No.: BC 807-40W SMD
€0,11
Category of goods: 1 = discountable

BC 807-40W SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-323
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 50 V
    • Ic
    • 1200 mA
    • Ptot
    • 350 mW
    • B
    • 100 ... 600
    • Uceo
    • 45 V
    • Uebo
    • 5 V

Housing: SOT-323



Manufacturer : NXP
Factory number : BC807-40W
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-323
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 50 V
    • Ic
    • 1200 mA
    • Ptot
    • 350 mW
    • B
    • 100 ... 600
    • Uceo
    • 45 V
    • Uebo
    • 5 V
Datasheet/manual