reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BC 807-16 SMD :: Transistor SMD PNP SOT-23 45 V 0.5 A 0.25 W

Item-No.: BC 807-16 SMD
€0,04
Category of goods: 1 = discountable

BC807-16

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 45 V
    • Ic
    • 500 mA
    • Ptot
    • 250 mW
    • fT
    • 80 MHz
    • B
    • 100 ... 250





Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 45 V
    • Ic
    • 500 mA
    • Ptot
    • 250 mW
    • fT
    • 80 MHz
    • B
    • 100 ... 250