reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BC 369 :: Transistor PNP TO-92 20 V 1 A 0.8 W

Item-No.: BC 369
€0,08
Category of goods: 1 = discountable

BC 369

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Uces
    • 20 V
    • Ic
    • 1000 mA
    • Ptot
    • 800 mW
    • fT
    • >40 MHz





Manufacturer : JIANGSU CHANGJIANG ELECTRONICS
Factory number : BC369
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Uces
    • 20 V
    • Ic
    • 1000 mA
    • Ptot
    • 800 mW
    • fT
    • >40 MHz
Datasheet/manual