reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BC 327-25 :: Transistor PNP TO-92 45 V 0.8 A 0.625 W

Item-No.: BC 327-25
€0,04
Category of goods: 1 = discountable

BC 327-25

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Uces
    • 45 V
    • Ic
    • 800 mA
    • Ptot
    • 625 mW
    • fT
    • 100 MHz
    • B
    • 250 ... 600
    • NF
    • 4 dB

Housing: TO-92



Manufacturer : CDIL
Factory number : BC327-25
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Uces
    • 45 V
    • Ic
    • 800 mA
    • Ptot
    • 625 mW
    • fT
    • 100 MHz
    • B
    • 250 ... 600
    • NF
    • 4 dB
Datasheet/manual