reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BC 140-10 :: NPN TO-39 transistor 40 V 1 A 0.8 W

Item-No.: BC 140-10
€0,43
Category of goods: 1


BC 140-10

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-39
  • Electrical values
    • Uces
    • 40 V
    • Ic
    • 1000 mA
    • Ptot
    • 800 mW
    • fT
    • 50 MHz





Manufacturer : CDIL
Factory number : BC140-10
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-39
  • Electrical values
    • Uces
    • 40 V
    • Ic
    • 1000 mA
    • Ptot
    • 800 mW
    • fT
    • 50 MHz
Datasheet/manual