reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HYG REGEN 24V :: Rain detector 24 V AC/DC, 85x85x60mm

Item-No.: HYG REGEN 24V
€59,40
Category of goods: 1


HYG REGEN 24V

  • Product Description
  • Technical information
  • Electrical values
    • Power consumption
    • 40
    • Voltage
    • 24 V
  • General
    • Type
    • Rain detector
  • Interfaces
    • Connection
    • M16 cable inlet
  • Measures
    • Height
    • 60 mm
    • Length
    • 85 mm
    • Width
    • 85 mm

Rain detector 24 V

Responds to rain or snow, gold-plated surface, switch polarity and sensitivity adjustable, selectable PTC heating prevents icing/condensation and accelerates drying, with 24 V operating voltage.

Operating principle:
Electrolytic impedance measurement using AC signal evaluation, safe operating principle, adjustable sensitivity, integrated PTC-heating with automatic adjustment to the ambient air temperature, as a protection against pressure compensating membrane to protect against effects of condensation

Technical data
Measurement method: electrolytic AC impedance measurement
Sensor surface: 70 x 54 mm, gold-plated
Operating voltage: 24 V DC/AC +10%
Current consumption: 40 mA
Heating: 80 - 300 mA (PTC)
Contact load: max. 30 V / 4 A
Housing: ABS, grey, with pressure compensating membrane
Dimensions: 85 x 85 x 60 mm
Cable inlet: M16 cable inlet
Applications: nurseries, agriculture, awning control, conservatories

Included: rain detector in housing, cable gland, documentation



Manufacturer : B+B THERMO-TECHNIK
Factory number : REGME 24 V
Package weight : 0.202 kg
RoHS : conform
Technical information
  • Electrical values
    • Power consumption
    • 40
    • Voltage
    • 24 V
  • General
    • Type
    • Rain detector
  • Interfaces
    • Connection
    • M16 cable inlet
  • Measures
    • Height
    • 60 mm
    • Length
    • 85 mm
    • Width
    • 85 mm
Datasheet/manual