reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HYG RAD-MOD :: Radar motion detector module with signal evaluation

Item-No.: HYG RAD-MOD
€34,40
Category of goods: 1 = discountable

HYG RAD-MOD

  • Product Description
  • Technical information
  • Electrical values
    • Voltage
    • 12 V
  • General
    • Design
    • Signal evaluation
    • Output
    • 16 dBm
    • Temperature range
    • -20 ... +60
    • Type
    • Radar motion detector module
  • Measures
    • Height
    • 16 mm
    • Length
    • 73 mm
    • Width
    • 26 mm

Radar motion detector module with signal evaluation
The motion detector module should meet the majority of requirements for door opening, alarm and safety systems, control of machines, sanitary spaces, plus play and sports equipment. The module is suitable for a wide variety of applications in which movement or presence is registered and switching processes have to be triggered.
In contrast to passive infrared motion detectors, which only register objects with a temperature difference to the background, radar motion detectors respond to all movements towards the sensor. This leads to extremely high motion sensitivity, even the slightest movements almost to a standstill can be detected, making the modules ideal for presence detectors too. The sensitivity can be adjusted within wide limits using a potentiometer. The module can be adapted to the application in question.

Typical application areas are:
• Automatic lighting control
• 12-V operation
• Automotive technology
• Recreational vehicles
• Hygiene switches for sanitary rooms
• Alarm and safety technology
• Presence detectors
• Building control technology
• OEM applications

Technical data
Range: 4 - 15 m
Signal bandwidth: 6 - 600 Hz
Detection angle: horizontal 80°, vertical 32°
Frequency: 24.0 - 24.25 GHz
Output power: typ. 16 dbm (EIRP)
Output: open collector output with free-wheeling diode, switches actively against mass
Operating temperature range: -20 - +60°C
Ambient humidity: 0 - 90% RH, non-condensing
Power supply: 8 - 15 V DC
Operating current: 30 mA
Dimensions: 73 x 26 x 16 mm



Manufacturer : B+B THERMO-TECHNIK
Factory number : RAD-MOD
Package weight : 0.023 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage
    • 12 V
  • General
    • Design
    • Signal evaluation
    • Output
    • 16 dBm
    • Temperature range
    • -20 ... +60
    • Type
    • Radar motion detector module
  • Measures
    • Height
    • 16 mm
    • Length
    • 73 mm
    • Width
    • 26 mm
Datasheet/manual