reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HYG LECKAGE 24V :: Leak detector 24 V AC/DC, 130x82x60mm

Item-No.: HYG LECKAGE 24V
€50,40
Category of goods: 1 = discountable

HYG LECKAGE 24V

  • Product Description
  • Technical information
  • Electrical values
    • Power consumption
    • 80
    • Voltage
    • 24 V
  • General
    • Assembly
    • ABS, white, protection class IP 54
    • Temperature range
    • 5 ... +60
    • Type
    • Leakage detector
  • Interfaces
    • Connection
    • Terminals, 1.5 mm²
  • Measures
    • Height
    • 60 mm
    • Length
    • 130 mm
    • Width
    • 82 mm

Leak detection for electrically conductive liquids and materials

Typical application areas are: sanitary equipment, plumbing, monitoring of cooling systems, condenser switches for collector trays, building management systems, air-conditioning technology

Technical data
Switching point: approx. 2 - 60 kOhm, typical 15 k Ohm, 67 µs
Measuring medium: conductive liquids, construction materials
Operating temperature range: 5 - 60°C
Operating voltage 24 - 24 V DC ±10%, max. 80 mA
Indicator: green LED when voltage is present
Relay contact: potential-free changeover contact max. 36 V/5 A
Switching indicator: red LED when the relay contact is triggered
Dimensions: 130 x 82 x 60 mm
Connection: terminals, 1.5 mm²
Housing: ABS, white, protection class IP 54
EMC interference resistance: EN 50082-2
EMC emitted interference: EN 50081-2



Manufacturer : B+B THERMO-TECHNIK
Factory number : LEME-24V
Package weight : 0.23 kg
RoHS : conform
Technical information
  • Electrical values
    • Power consumption
    • 80
    • Voltage
    • 24 V
  • General
    • Assembly
    • ABS, white, protection class IP 54
    • Temperature range
    • 5 ... +60
    • Type
    • Leakage detector
  • Interfaces
    • Connection
    • Terminals, 1.5 mm²
  • Measures
    • Height
    • 60 mm
    • Length
    • 130 mm
    • Width
    • 82 mm
Datasheet/manual