reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZUMO 390LM :: Motorcycle navigation system / 45 countries

Item-No.: ZUMO 390LM
€369,00
Category of goods: 0


ZUMO 390LM

  • Product Description
  • Technical information
  • General
    • Type
    • Navigation system
    • Design
    • Waterproof as per IPX7
  • Display
    • Display Format
    • 10.92 cm
    • Display type
    • TFT LCD with touch screen
  • Specials
    • Maps
    • Europe (45 countries)
  • Interfaces
    • Bluetooth
    • Yes
    • USB
    • Yes
  • Implementation
    • Software
    • Garmin Software

Perfect navigation and more – with the zūmo® 390LM

Intuitive, simple and advanced, safe motorcycle navigation – all on a large, bright 4.3" display. CurvyRoutes can suggest particularly winding routes. SKIP can also delete previously planned intermediate destinations.

Features:
• Lifelong map updates for 45 countries in the whole of Europe
• Waterproof in accordance with IPX7
• Operable while wearing gloves
• Bluetooth™ for a mobile phone and headset
• 3D junction views and lane assistant
• CurvyRoutes – routing on winding roads
• Route planning with BaseCamp
• SKIP – miss out a planned intermediate destination

Package includes:
• zūmo® 390LM
• Pre-installed CN map material for the whole of Europe**
• Motorcycle mount and open-ended power supply
• Suction-cup bracket for installation in a car
• Charging cable for cigarette lighter
• Installation instructions
• USB cable
• Quick start guide
• Lifelong map updates

**map material for the whole of Europe (45 countries)
Full coverage of 41 countries:
• Andorra, Belgium, Bulgaria, Croatia, Czech Republic, Denmark, Estonia, Finland, France, Germany, Great Britain, Greece, Hungary, Iceland, Ireland, Italy, Kosovo, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal (inc. Azores), Romania, San Marino, Serbia, Slovakia, Slovenia, Spain, Sweden, Switzerland, Turkey, Ukraine, Vatican City
Partial coverage of main roads in 4 countries:
• Albania, Belarus, Bosnia and Herzegovina, Moldova



Manufacturer : GARMIN
Factory number : 010-01186-01
Package weight : 1.205 kg
RoHS : conform
Technical information
  • General
    • Type
    • Navigation system
    • Design
    • Waterproof as per IPX7
  • Display
    • Display Format
    • 10.92 cm
    • Display type
    • TFT LCD with touch screen
  • Specials
    • Maps
    • Europe (45 countries)
  • Interfaces
    • Bluetooth
    • Yes
    • USB
    • Yes
  • Implementation
    • Software
    • Garmin Software
Datasheet/manual