reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZUMO 340LM :: Motorcycle navigation system / 22 countries

Item-No.: ZUMO 340LM
€288,90
Category of goods: 0


Garmin Zumo 340LMCE

  • Product Description
  • Technical information
  • General
    • Type
    • Navigation system
  • Display
    • Display Format
    • 10.92 cm
    • Display type
    • TFT LCD with touch screen
  • Specials
    • Maps
    • Central Europe (22 countries)
  • Implementation
    • Software
    • NAVTEQ Software
  • Interfaces
    • USB
    • Yes

zūmo® 340LM advanced motorcycle navigation system with map material for Central Europe


• Large, extra-bright 4.3" (10.9-cm) touch-screen display
• With 3D junction view and lane assistant
• Lifelong map updates* included
• Glove-friendly operation and extra-large key fields
• Long battery life of up to 7 hours
• Rugged, slim design, waterproof (IPX7), fuel resistant and vibration-proof housing
• Includes Trip Computer, TracBack, compass and fuel-level display
• Route planning with Garmin BaseCamp
• Bluetooth™ for headsets

Experience simple, intuitive operation and advanced, safe motorcycle navigation – all on a large, bright 4.3" display. Whether taking a spur-of-the-moment spin after work or a Sunday tour through the mountains, with the zūmo 340LM you will experience pure driving pleasure. Its slim but robust design also makes it the ideal off-road companion. Easy and convenient wireless transfer of navigation instructions via Bluetooth. With nüMaps Lifetime* lifelong map updates you always have up-to-date map material.

* It entitles the user to up to four map-material updates a year for as long as the navigation device is in use or for as long as Garmin provides map updates in this data format, whichever is the shorter period, but for no longer than thirty years. This right is not transferable to a different GARMIN product. Please see the complete terms and conditions of use at http://www.garminonline.de/karten/nuemaps/lifetime/nutzungsbedingungen.html



Manufacturer : GARMIN
Factory number : 010-01043-02
Package weight : 1.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Navigation system
  • Display
    • Display Format
    • 10.92 cm
    • Display type
    • TFT LCD with touch screen
  • Specials
    • Maps
    • Central Europe (22 countries)
  • Implementation
    • Software
    • NAVTEQ Software
  • Interfaces
    • USB
    • Yes
Datasheet/manual