reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOMTOM V52EU :: 12.70-cm/5.0" sat nav, 48 countries, end customer hotline: 069 6


TomTom VIA 52 Europa

  • Product Description
  • Technical information
  • General
    • Type
    • Navigation system
    • Design
    • TomTom Traffic via smartphone
  • Display
    • Display Format
    • 12.70 cm
    • Display type
    • TFT LCD with touch screen
  • Specials
    • Maps
    • Europe (48 countries)
  • Interfaces
    • Bluetooth
    • Yes
    • USB
    • Yes
  • Measures
    • Width
    • 145 mm
    • Height
    • 90 mm
    • Depth
    • 24 mm
  • Implementation
    • Software
    • TomTom (Tele Atlas)
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B

The TomTom Via 52 plans intelligent routes in real time, allowing you to take the traffic into account when driving. Enjoy hands-free calling, MyDrive and real-time services by simply connecting your smartphone via Bluetooth®. Map updates and TomTom Traffic are free of charge for the entire lifespan of the device.

Lifetime TomTom Traffic
Thanks to its incredibly accurate traffic information, your TomTom VIA can intelligently plan routes based on the traffic conditions. With real-time updates from millions of drivers, it is just like having a huge network of friends helping you to plan the best route.

Lifetime map updates
Make sure that you have the most up-to-date maps by connecting your TomTom VIA to your PC. We publish new maps on a seasonal basis — these new maps include road changes and amended speed limits. You receive these updates free of charge for the lifespan of your device.

Three months of speed cameras (optional*):
Advanced warnings on your navigation device will show you when you are approaching a speed camera and will also remind you of the current speed limit. You can download the most up-to-date camera locations without any additional costs for three months by regularly connecting with your PC.

Lane Guidance:
Your navigation device clearly marks the best lane for your planned route, meaning you are always prepared for exits and intersections. This ensures that you don't miss a single turn and don't have to carry out risky lane changes.

European maps
Comprehensive coverage

Andorra, Austria, Belgium, Bulgaria (75%), Croatia, Cyprus, Czech Republic, Denmark, Estonia, Finland, France, Germany, Gibraltar, Greece, Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Madeira, Malta, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania (98%), Russian Federation (75%), San Marino, Serbia, Slovakia, Slovenia, Spain (including the Canary Islands), Sweden, Switzerland, Turkey (92%), Ukraine (45%), United Kingdom (including the Channel Islands), Vatican City.
Connecting roads/country
Albania, Belarus, Bosnia and Herzegovina, Moldova, Republic of Macedonia

Included in delivery:
  • TomTom VIA 52 with reversible, integrated holder

  • In-car charger and USB cable for the computer

  • Product information


* You can activate and deactivate warnings about radar speed checks at any time. The question of the legal admissibility of services to warn against radar speed checks is not unequivocal in Germany
or in other EU countries. Therefore, users use this service at their own risk. TomTom assumes no liability for any consequences of using the service.

The manufacturer reserves the right to alter the specifications and scope of delivery of the product without prior notification.



Manufacturer : TOMTOM
Factory number : 1AP5.002.00
Package weight : 0.476 kg
RoHS : conform
Technical information
  • General
    • Type
    • Navigation system
    • Design
    • TomTom Traffic via smartphone
  • Display
    • Display Format
    • 12.70 cm
    • Display type
    • TFT LCD with touch screen
  • Specials
    • Maps
    • Europe (48 countries)
  • Interfaces
    • Bluetooth
    • Yes
    • USB
    • Yes
  • Measures
    • Width
    • 145 mm
    • Height
    • 90 mm
    • Depth
    • 24 mm
  • Implementation
    • Software
    • TomTom (Tele Atlas)
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B
Datasheet/manual