reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOMTOM R40 :: Motorcycle sat nav (11 cm [4.3”]) end customer hotline: 069 663


TomTom Rider 40

  • Product Description
  • Technical information
  • General
    • Type
    • Navigationssystem
  • Display
    • Display Format
    • 11.00 cm
    • Display type
    • Kapazitives, handschuhbedienbares Display
  • Specials
    • Maps
    • Zentral-Europa (19 Länder)
  • Measures
    • Width
    • 136.80 mm
    • Height
    • 88.40 mm
    • Depth
    • 30.50 mm
  • Weights
    • Weight
    • 280 g
  • Interfaces
    • USB
    • ja

Lifetime maps of Central Europe
Lifetime TomTom Traffic

The TomTom Rider 40 is an entry model that allows you to create your own perfect adventure thanks to different thrilling ride options. It offers real-time TomTom traffic updates and regional map updates at no extra cost.

Winding Roads
Find the most exciting winding roads and avoid the boring straights. You can select how challenging you want the road to be thanks to different levels of windiness offered.

Hilly Roads
Stay at sea level or climb to the highest peaks. You can define the levels of elevation you want to reach on your ride, for a personalised experience.

Round-trip Planning
Discover new routes by simply tapping the area you want to explore. Simply tap your starting point, highlight the areas you want to visit and decide how long you want to ride for.

Portrait View
Simply rotate to portrait view to see more of the bends ahead, so you can prepare for your next turn.

Hands-free Calling
See and accept incoming calls while you ride. The TomTom Rider connects to your phone, so you can call hands-free via Bluetooth® while you’re riding your motorcycle.

Audio Instructions via Bluetooth®
Keep your eyes on the road and your hands where you need them with Bluetooth® enabled directions delivered to your headset or helmet.

Lifetime TomTom Traffic via Smartphone
Receive real-time traffic information for the lifetime of your navigation device at no extra cost. Always know where delays are and whether a faster route is available.

Bluetooth® file sharing
Share your route via Bluetooth® with other TomTom Rider sat navs — before you head out, or while you are on the way so you can keep everyone on track.

Three Months of Speed Cameras (optional)
Receive speed camera warnings that are updated for the first three months at no extra cost, helping you to drive safer and avoid unnecessary fines.

PC Route Planning
Pre-plan a tour before leaving home with Tyre Pro®. This interactive software helps you search, design, edit and save routes on your PC before sending them to your motorcycle sat nav.

Community POI's
Upload Points of Interest from the biking community to your TomTom Rider. From the nearest pit stop to the most outstanding vista, the most affordable motel to the juiciest burger.

MyDrive
Use a smartphone, tablet or PC to obtain real-time traffic information, plan routes and send destinations to your TomTom Rider.

The manufacturer reserves the right to alter the specifications and scope of delivery of the product without prior notification.



Manufacturer : TOMTOM
Factory number : 1GE0.054.00
Package weight : 1.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Navigationssystem
  • Display
    • Display Format
    • 11.00 cm
    • Display type
    • Kapazitives, handschuhbedienbares Display
  • Specials
    • Maps
    • Zentral-Europa (19 Länder)
  • Measures
    • Width
    • 136.80 mm
    • Height
    • 88.40 mm
    • Depth
    • 30.50 mm
  • Weights
    • Weight
    • 280 g
  • Interfaces
    • USB
    • ja
Datasheet/manual