reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOMTOM GO6200 :: 6” Car navigation

Item-No.: TOMTOM GO6200
€379,00
Category of goods: 0

TomTom Go6200 with Wi-Fi®

  • Product Description
  • Technical information
  • General
    • Type
    • Navigation system
    • Design
    • TomTom services via a built-in SIM card
    • Accessory
    • Car charger with TMC receiver and USB cable
  • Display
    • Display Format
    • 15.00 cm
    • Display type
    • Capacitive display
  • Specials
    • Maps
    • World (152 countries)
  • Measures
    • Width
    • 162.90 mm
    • Height
    • 105.60 mm
    • Depth
    • 18.60 mm
  • Weights
    • Weight
    • 262 g
  • Interfaces
    • USB
    • Yes
Smarter and faster than ever

  • Lifetime Maps (World)
  • Lifetime Speed Cameras
  • MyDrive Cloud App
  • TomTom Traffic via built-in SIM
  • Hands-free calling
  • Updates via Wi-Fi
  • Smartphone messages
  • Compatible with Siri and Google Now™
  • Active magnetic mount


Meet the TomTom GO 6200 - the smarter, faster, better connected sat nav with a built-in SIM card. Wi-Fi® connectivity lets you update without a computer. Voice controlled hands-free calling and smartphone messages offer connectivity with safety. With TomTom MyDrive, plan routes on your phone and the sat nav is ready when you get in the car. Free lifetime maps, traffic and speed camera updates are all included - even get alerts for average speed zones. No roaming charges when driving abroad. 6 inch screen size.



Manufacturer : TOMTOM
Factory number : 1PL6.002.01
Package weight : 0.63 kg
RoHS : conform
Technical information
  • General
    • Type
    • Navigation system
    • Design
    • TomTom services via a built-in SIM card
    • Accessory
    • Car charger with TMC receiver and USB cable
  • Display
    • Display Format
    • 15.00 cm
    • Display type
    • Capacitive display
  • Specials
    • Maps
    • World (152 countries)
  • Measures
    • Width
    • 162.90 mm
    • Height
    • 105.60 mm
    • Depth
    • 18.60 mm
  • Weights
    • Weight
    • 262 g
  • Interfaces
    • USB
    • Yes
Datasheet/manual