reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOMTOM GO610 :: 15 cm/6" navigator with Lifetime TomTom Traffic (152 countries)

Item-No.: TOMTOM GO610
€216,95
Category of goods: 0


TOMTOM GO610

  • Product Description
  • Technical information
  • General
    • Type
    • Navigation system
    • Design
    • TomTom Traffic
  • Display
    • Display Format
    • 15.00 cm
    • Display type
    • TFT LCD with touch screen
  • Specials
    • Maps
    • World (152 countries)
  • Measures
    • Width
    • 169.90 mm
    • Height
    • 104.80 mm
    • Depth
    • 20.52 mm
  • Weights
    • Weight
    • 300 g
  • Implementation
    • Software
    • TomTom (Tele Atlas) Software
  • Interfaces
    • USB
    • Yes
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B

  • Lifetime TomTom Traffic via Smartphone Connected* – drive throughout the lifetime of your device with integrated real-time traffic information.

  • Lifetime World Maps – install and update maps of countries all over the world throughout the lifetime of your device at no extra cost.

  • Lifetime Speed ​​Cameras – know the exact positions of all speed cameras throughout the lifetime of your device.

  • TomTom MyDrive – use a smartphone, tablet or computer to obtain real-time traffic information, plan routes and send destinations to your TomTomGo.

  • Fully interactive display – zoom and swipe with two fingers in the interactive map to find places and to get an overview of your surroundings.

  • Click & Go bracket – attach and remove your device easily thanks to the unique magnetic bracket.


    Functions:
  • Tap & Go – tap on your favourites and set off immediately.

  • Speak & Go – control the device with your voice.

  • Quick search – find your destination faster using the intuitive search function.

  • Online search – search online to see yet more points of interest.

  • Route bar – see important traffic and travel information at a glance.

  • Lane assistant – you see clearly and distinctly which lane you need to take at junctions.

  • 3D maps – see buildings and landmarks in an impressive 3D view, so you always know exactly where you are.

  • Spoken street names – you can fully concentrate on driving, because in addition to the navigation instructions, street names are now also announced to make turn-offs and junctions even easier.

  • Parking assistant – you can find car parks along your route, near your destination or near your current location.

  • Planning of alternative routes – see up to three different routes for your journey.

  • Free updates – get innovative new functions through regular updates.

  • My Places – see your favourites on the map.

  • My Routes – save and call up your favourite routes on your device.


TomTom traffic coverage:
AD AT, BE, CH, CZ, DE, DK, ES, FI, FR, GB, GI, GR, HU, IE, IT, LU, LI, MC, NL, NO, PL, PT, SE, SM, VA.

Speed camera coverage:
AD AT, BE, BG, CZ, DE, DK, EE, ES, FI, FR, GB, GI, GR, HR, HU, IE, IT, LT, LU, LV, MC, MT, NL, NO, PL, PT, RO, RS, SE, SI, SK, SM, UA, VA.

Map coverage:
Map of Europe installed: AD, AT, BE, BG, CH, CY, CZ, DE, DK, EE, ES, FI, FR, GB, GR, HR, HU, IE, IT, LI, LT, LU, LV, MC, ME, MT, NL, NO, PL, PT, RO, RS, SE, SI, SK, SM, TR, UA, VA. Connecting roads: AL, BA, BY, MD, MK
Maps of the world, including North America, Africa, Latin America, Oceania and South-East Asia – a total of 152 countries!
To enable Lifetime Maps, connect your TomTomGo with an Internet-enabled computer, visit tomtom.com/getstarted and follow the step-by-step instructions to register your device. This gives you access to all the map updates as part of Lifetime World Maps.

Included with delivery:
• TomTom GO 610
• Click & Go holder
• In-car charger with TMC traffic-information receiver & USB cable for the computer
• Product information
• Quick start guide

*The Smartphone must be compatible and have a data plan. There may be additional charges. For more information visit tomtom.com/connect.

The manufacturer reserves the right to alter the specifications and scope of delivery of the product without prior notification.



Manufacturer : TOMTOM
Factory number : 1FA6.002.59
Package weight : 0.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Navigation system
    • Design
    • TomTom Traffic
  • Display
    • Display Format
    • 15.00 cm
    • Display type
    • TFT LCD with touch screen
  • Specials
    • Maps
    • World (152 countries)
  • Measures
    • Width
    • 169.90 mm
    • Height
    • 104.80 mm
    • Depth
    • 20.52 mm
  • Weights
    • Weight
    • 300 g
  • Implementation
    • Software
    • TomTom (Tele Atlas) Software
  • Interfaces
    • USB
    • Yes
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B