reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GARMIN D50EU :: 5,0” Sat Nav

Item-No.: GARMIN D50EU
€159,95
Category of goods: 0

Garmin Drive 50LMT

  • Product Description
  • Technical information
  • General
    • Type
    • Navigation system
    • Design
    • Premium TMC service
  • Display
    • Display Format
    • 12.70 cm
    • Display type
    • TFT LCD with touch screen
  • Specials
    • Maps
    • Europe (45 countries)
  • Measures
    • Width
    • 140 mm
    • Height
    • 84 mm
    • Depth
    • 20 mm
  • Weights
    • Weight
    • 171 g
  • Implementation
    • Software
    • NAVTEQ Software
  • Interfaces
    • USB
    • Yes
Dedicated Sat Nav with Driver Awareness

  • Easy-to-use, dedicated GPS navigator with 5.0-inch dual-orientation display
  • Preloaded with detailed maps of Full Europe with free lifetime map updates
  • Driver awareness features include alerts for dangerous curves, speed changes, fatigue warning, school zone warnings and more
  • Garmin Real Directions™ feature guides like a friend, using landmarks and traffic lights
  • Find new and popular restaurants, shops and more with Foursquare®


In the Box
  • Garmin Drive 50LM
  • Lifetime maps (indicated by “LM” after model number on the box)
  • Vehicle power cable
  • Vehicle suction cup mount
  • USB cable
  • Quick start manual



Manufacturer : GARMIN
Factory number : 010-01532-11
Package weight : 0.407 kg
RoHS : conform
Technical information
  • General
    • Type
    • Navigation system
    • Design
    • Premium TMC service
  • Display
    • Display Format
    • 12.70 cm
    • Display type
    • TFT LCD with touch screen
  • Specials
    • Maps
    • Europe (45 countries)
  • Measures
    • Width
    • 140 mm
    • Height
    • 84 mm
    • Depth
    • 20 mm
  • Weights
    • Weight
    • 171 g
  • Implementation
    • Software
    • NAVTEQ Software
  • Interfaces
    • USB
    • Yes
Datasheet/manual