reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GARMIN D40CE :: 4,3” Sat Nav

Item-No.: GARMIN D40CE
€114,90
Category of goods: 0


Garmin Drive 40LMT

  • Product Description
  • Technical information
  • General
    • Type
    • Navigation system
    • Design
    • Free TMC
  • Display
    • Display Format
    • 10.90 cm
    • Display type
    • TFT LCD with touch screen
  • Specials
    • Maps
    • Central Europe (22 countries)
  • Measures
    • Width
    • 122 mm
    • Height
    • 76 mm
    • Depth
    • 19 mm
  • Weights
    • Weight
    • 144.6 g
  • Implementation
    • Software
    • NAVTEQ Software
  • Interfaces
    • USB
    • Yes
Dedicated Sat Nav with Driver Awareness

  • Easy-to-use, dedicated GPS navigator with 4.3-inch dual-orientation display
  • Preloaded with detailed lifetime maps of Central Europe
  • Driver alerts for increased awareness, including upcoming sharp curves, school zones, speed changes and more
  • Garmin Real Directions™ feature guides like a friend, using landmarks and traffic lights
  • Find new and popular restaurants, shops and more with Foursquare®


In the Box
  • Garmin Drive 40LM
  • Lifetime maps (indicated by “LM” after model number on the box)
  • Vehicle power cable
  • Vehicle suction cup mount
  • USB cable
  • Quick start manual



Manufacturer : GARMIN
Factory number : 010-01956-21
Package weight : 0.403 kg
RoHS : conform
Technical information
  • General
    • Type
    • Navigation system
    • Design
    • Free TMC
  • Display
    • Display Format
    • 10.90 cm
    • Display type
    • TFT LCD with touch screen
  • Specials
    • Maps
    • Central Europe (22 countries)
  • Measures
    • Width
    • 122 mm
    • Height
    • 76 mm
    • Depth
    • 19 mm
  • Weights
    • Weight
    • 144.6 g
  • Implementation
    • Software
    • NAVTEQ Software
  • Interfaces
    • USB
    • Yes
Datasheet/manual