reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GARMIN BC30 :: Wireless reversing camera including receiver


GARMIN BC30

  • Product Description
  • Technical information
  • General
    • Type
    • Reversing camera for navigation system

  • Wireless reversing camera

  • Compatible with virtually all current Garmin navigation devices

  • Supports multiple cameras (up to four cameras)

  • Large range (up to 13.7 m)


High level of compatibility
The BC™ 30 reversing camera is compatible with virtually all current Garmin nüvi®, Camper and dēzl™ products (see data sheet).

Supports multiple cameras
So that you can see even more when parking and performing other manoeuvres, you can connect up to four cameras to your compatible navigation device at the same time.

Large operating range
The transmitter has a range of 13.7 m. For longer vehicles, the range can be increased by up to 15 m using an extension cable (available separately).



Manufacturer : GARMIN
Factory number : 010-12242-00
Package weight : 0.463 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reversing camera for navigation system
Datasheet/manual