reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAMPER 760LMT-D :: 17.80-cm navigation device, 45 countries

Item-No.: CAMPER 760LMT-D
€336,95
Category of goods: 0


Garmin Camper 760LMT-D

  • Product Description
  • Technical information
  • General
    • Type
    • Navigation system
    • Design
    • Live Traffic™ via DAB+
  • Display
    • Display Format
    • 17.80 cm
    • Display type
    • Multi-touch glass display
  • Specials
    • Maps
    • Europe (45 countries)
  • Measures
    • Width
    • 187 mm
    • Height
    • 114 mm
    • Depth
    • 23 mm
  • Weights
    • Weight
    • 351 g
  • Implementation
    • Software
    • NAVTEQ Software
  • Interfaces
    • USB
    • Yes

  • 7-inch (17.8-cm) touchscreen display

  • Lifetime map updates for 45 EU countries

  • Lifetime premium traffic information (Live Traffic) — ready for real-time traffic information via DAB+

  • Camper-specific routing for 36 countries

  • Bluetooth™

  • Smartphone Link (Android phones)

  • photoReal™3D Junction View and Active Lane Guidance

  • Real Navigation

  • Real Voice control


Camper-specific route guidance
The Camper 760LMT-D is preloaded with detailed maps of Europe that also provide information on height and weight restrictions and other camper-specific information for most major roads and motorways. Simply enter your vehicle profile information (height, weight, length, width) and you will be given routes that are suitable for your caravan. You will also receive warnings about uneven ground, side winds, narrow roads, sharp bends, steep climbs and overhanging branches, for example.

Maps for the whole of Europe (45 countries)
Full coverage of 41 countries
  • (24 in western and 17 eastern Europe):
    Andorra, Austria, Belgium, Bulgaria, Croatia, Czech Republic, Denmark, Estonia, Finland, France, Germany, Great Britain, Greece, Hungary, Iceland, Ireland, Italy, Kosovo, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal (including Azores), Romania, San Marino, Serbia, Slovakia, Slovenia, Spain, Sweden, Switzerland, Turkey, Ukraine, Vatican City

  • Partial major road coverage
    4 countries: Albania, Belarus, Bosnia and Herzegovina, Moldova




Manufacturer : GARMIN
Factory number : 010-01168-01
Package weight : 0.831 kg
RoHS : conform
Technical information
  • General
    • Type
    • Navigation system
    • Design
    • Live Traffic™ via DAB+
  • Display
    • Display Format
    • 17.80 cm
    • Display type
    • Multi-touch glass display
  • Specials
    • Maps
    • Europe (45 countries)
  • Measures
    • Width
    • 187 mm
    • Height
    • 114 mm
    • Depth
    • 23 mm
  • Weights
    • Weight
    • 351 g
  • Implementation
    • Software
    • NAVTEQ Software
  • Interfaces
    • USB
    • Yes
Datasheet/manual