reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOXON 10800 :: Stereo Bluetooth audio adapter

Item-No.: NOXON 10800
€24,95
Category of goods: 0

NOXON B1 Bluetooth-Connect

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth receiver
    • Design
    • For Bluetooth-compatible devices
    • Colour
    • Black
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • 3.5 mm jack
    • Bluetooth
    • V 2.1
    • Power connection
    • via USB/battery
  • Packaging
    • Packaging
    • Retail

• Play all the songs on your mobile phone directly on your stereo system
• Wireless transmission from smartphones, tablets, PC or Mac
• Manage up to eight different playback devices (10-metre range)
• Built-in DSP (Digital Signal Processor) co-processor for optimisation of audio signals
• Comes with: Audio cable, USB cable, power supply unit for stationary operation
• Built-in rechargeable battery for mobile use

The NOXON Bluetooth receiver is the portable Bluetooth audio receiver you can use on the road thanks to a built-in battery. The audio adapter is connected to a stereo system or active speakers via a jack. The mobile output device connects to the NOXON B1 via Bluetooth, music will then be played automatically on the hi-fi. Supplied with all the cables you need, a USB power supply is also included in case you want to use the adapter in a static location.

Features
• Bluetooth 2.1
• Power supply via USB or built-in rechargeable battery (approx.15 hours)
• Manages up to 8 different Bluetooth devices
• Operating range up to 10 metres
• 3.5-mm jack socket, allows a variety of uses
• Weight: 16 g
• Dimensions: diameter 55.5 mm x 12.5 mm

Compatibility
Compatible with all A2DP stereo Bluetooth devices e.g.
• PC / Mac / tablets / smartphones

Output to devices including:
• Hi-fi systems
• Active speakers
• Headphones
• Car radio

Included with delivery
• NOXON Bluetooth receiver
• USB power supply
• USB type A to mini USB cable
• 3.5 mm to 3.5 mm audio cable
• 3.5 mm to RCA audio cable
• Quick start guide
• Service card



Manufacturer : NOXON
Factory number : 10800
Package weight : 0.17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth receiver
    • Design
    • For Bluetooth-compatible devices
    • Colour
    • Black
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • 3.5 mm jack
    • Bluetooth
    • V 2.1
    • Power connection
    • via USB/battery
  • Packaging
    • Packaging
    • Retail
Datasheet/manual