reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IMPERIAL STR1 :: WIFI audio streamer

Item-No.: IMPERIAL STR1
€89,95
Category of goods: 0


Imperial Streamy 1

  • Product Description
  • Technical information
  • General
    • Type
    • Wi-Fi audio receiver
    • Technology
    • WLAN
    • Colour
    • Black
    • Apple
    • Compatible
  • Measures
    • Width
    • 82 mm
    • Height
    • 50 mm
    • Depth
    • 74 mm
  • Interfaces
    • Connection
    • 3.5-mm jack, optical S/PDIF
    • Wireless
    • Yes
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage connection
    • USB Type A
    • Low-voltage input
    • 5 V DC
    • Power unit, inclusive
    • Yes

WIFI receiver for high-quality transmission of audio files from smartphones, tablet PCs and other network-enabled devices to hi-fi systems without loss.

Use the IMPERIAL STREAMY 1 to make your hi-fi system network-compatible!

Connect the compact receiver to the hi-fi system by a cable (either via the analogue line out audio output or the digital optical output), then configure in just a few steps (apps for iOS and Android, as well as configuration software for Windows available free of charge on the network) and integrate into the existing home network — and you're ready to start transferring data. The compact receiver is compatible with various playback standards (AirPlay, DLNA, UPnP), so it can support a wide range of mobile devices.

Another highlight is that you can use an app or software to configure the IMPERIAL STREAMY 1 as a standalone Internet radio receiver, making your hi-fi system Internet-compatible in just a few steps. Of course, you can also operate several IMPERIAL STREAMY 1 devices in a network at the same time to control different sound systems using the multi-room principle (different music in different rooms).

In other words, the IMPERIAL STREAMY 1 is the perfect solution for easily integrating one or more hi-fi systems into your home network!

Product highlights
  • High-quality wireless music and audio playback from your smartphone, tablet PC and MAC

  • Compatible with AirPlay, DLNA and UPnP

  • Support for iTunes multi-room playback

  • Analogue and digital connectivity options (line out, digital optical)

  • Free apps for Android and iOS as well as free Windows software available on the network

  • Simple integration in a network via WIFI




Manufacturer : IMPERIAL
Factory number : 22-9028-00
Package weight : 0.313 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wi-Fi audio receiver
    • Technology
    • WLAN
    • Colour
    • Black
    • Apple
    • Compatible
  • Measures
    • Width
    • 82 mm
    • Height
    • 50 mm
    • Depth
    • 74 mm
  • Interfaces
    • Connection
    • 3.5-mm jack, optical S/PDIF
    • Wireless
    • Yes
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage connection
    • USB Type A
    • Low-voltage input
    • 5 V DC
    • Power unit, inclusive
    • Yes
Datasheet/manual