reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IMPERIAL BAT2 :: Bluetooth Audio Transmitter

Item-No.: IMPERIAL BAT2
€41,95
Category of goods: 0

Bluetooth-Audio-Transmitter

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth audio transmitter
    • Design
    • For Bluetooth-compatible devices
    • Colour
    • Black
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • 3.5 mm jack
    • Bluetooth
    • V 3.0 + EDR
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage connection
    • USB Type A
    • Low-voltage input
    • 5 V DC
The IMPERIAL BAT 2 is an audio transmitter, based on the bluetooth technology, the transmission of audio signals of a source (eg, stereo, TV) via radio to Bluetooth-enabled devices, such as bluetooth
allows headset or bluetooth speaker systems. The compact transmitter is connected via 3.5mm jack to the respective source and works in the bluetooth 3.0 standard. The transmitter is about
USB powered. He supports the auto-connect feature and is backward compatible with bluetooth 1.1, 1.2, 2.0 or even 2.1. The transmission range is up to 10m. Features
·· Bluetooth V. 3.0, EDR +
·· Frequency: 2.4 GHz
·· Class 2 Bluetooth radio with +4 dBm transmit power
and -91dBm receive sensitivity
·· Backward compatible with BT V. 1.1, 1.2, 2.0 or 2.1
·· Up to 10 m range
·· Supports automatic connection settings
·· High power stereo codec
·· 32kb memory for data storage and data Buffer
·· Analog-Digital Converter with 85dB noise suppression
Scope of delivery
·· Adapter RCA to 3.5mm jack cable
·· USB extension cable "



Manufacturer : IMPERIAL
Factory number : 22-9026-00
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth audio transmitter
    • Design
    • For Bluetooth-compatible devices
    • Colour
    • Black
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • 3.5 mm jack
    • Bluetooth
    • V 3.0 + EDR
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage connection
    • USB Type A
    • Low-voltage input
    • 5 V DC
Datasheet/manual