reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IMPERIAL BAT1 :: Bluetooth Audio Transmitter

Item-No.: IMPERIAL BAT1
€34,95
Category of goods: 0
Bargain Item!
Limited amount available.

Bluetooth-Audio-Transmitter

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth audio transmitter
    • Design
    • For Bluetooth-compatible devices
    • Colour
    • Black
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • 3.5 mm jack
    • Bluetooth
    • V 3.0 + EDR
  • Packaging
    • Packaging
    • Retail
The IMPERIAL BAT 1 is an audio transmitter that allows, based on the Bluetooth technology, the transmission of audio signals of a source (eg, stereo, TV) via radio to Bluetooth-enabled devices, such as bluetooth headset or bluetooth loudspeaker systems. The compact transmitter is connected via 3.5mm jack to the respective source and works in bluetooth 3.0 standard. The highlight of the BAT 1: the parallel transfer of the audio signal to two devices (eg headphones and speaker system at the same time) is possible. The transmitter features a powerful built-in battery, the Auto-Connect supports function and is backward compatible with bluetooth 1.1, 1.2, 2.0 or even 2.1. The transmission range is up to 10m. Features
·· Bluetooth V. 3.0, EDR +
·· Frequency: 2.4 GHz
·· Backward compatible with BT V. 1.1, 1.2, 2.0 or 2.1
·· Up to 10 m range
·· Supports automatic connection settings
·· High power stereo codec
·· Integrated Lithium Battery
Connections
·· 3.5mm jack cable
·· USB charging cable



Manufacturer : IMPERIAL
Factory number : 22-9025-00
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth audio transmitter
    • Design
    • For Bluetooth-compatible devices
    • Colour
    • Black
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • 3.5 mm jack
    • Bluetooth
    • V 3.0 + EDR
  • Packaging
    • Packaging
    • Retail
Datasheet/manual