reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IMPERIAL BART1 :: Bluetooth Audio Transceiver

Item-No.: IMPERIAL BART1
€54,95
Category of goods: 0


IMPERIAL BART1

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth transmitter and receiver
    • Technology
    • NFC compatible
    • Design
    • For Bluetooth-compatible devices
    • Colour
    • Black
    • Apple
    • Compatible
  • Specials
    • Range
    • 10 m
  • Measures
    • Width
    • 83 mm
    • Height
    • 30 mm
    • Depth
    • 52 mm
  • Interfaces
    • Connection
    • 3.5 mm jack, optical
    • Bluetooth
    • V 4.0 APTX
  • Packaging
    • Packaging
    • Retail
Device to transmit and/or receive audio data via Bluetooth.

The IMPERIAL BART 1 is a Bluetooth audio transceiver to transmit and receive audio files via Bluetooth. The small transceiver can either be used as a transmitter (send audio files from a non-Bluetooth device to a Bluetooth device) or as a receiver (receive audio files from a Bluetooth device to a non-Bluetooth device). Another option is to use the IMPERIAL BART 1 as an external PC sound card (audio transmission from PC to speaker systems etc.). The model supports Bluetooth 4.0 standard as well as NFC (easy Bluetooth connection without configuration). The aptX standard guarantees maximum sound quality for best performance.

Top features
  • Transmit and receive audio files via Bluetooth

  • PC audio mode via USB (may be used as external soundcard)

  • Bluetooth 4.0 (backward compatible) feat. up to 10m range

  • APTX codec support for best transmission quality

  • Easy-connect via NFC mode

  • Digital and analogue connection options

  • Compact in dimensions and weight


Connections
  • 1x Digital optical audio out

  • 1x Audio out analogue (3,5mm)

  • 1x Audio in / AUX in

  • 1x Mini USB



Manufacturer : IMPERIAL
Factory number : 22-9027-00
Package weight : 0.319 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth transmitter and receiver
    • Technology
    • NFC compatible
    • Design
    • For Bluetooth-compatible devices
    • Colour
    • Black
    • Apple
    • Compatible
  • Specials
    • Range
    • 10 m
  • Measures
    • Width
    • 83 mm
    • Height
    • 30 mm
    • Depth
    • 52 mm
  • Interfaces
    • Connection
    • 3.5 mm jack, optical
    • Bluetooth
    • V 4.0 APTX
  • Packaging
    • Packaging
    • Retail