reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IMPERIAL BAD 1 :: Bluetooth adapter for dock connector

Item-No.: IMPERIAL BAD 1
€9,99
Category of goods: 0

IMPERIAL BAD 1

  • Product Description
  • Technical information
  • Interfaces
    • Power connection
    • via 30-pin dock
    • Bluetooth
    • V 2.1
    • Connection
    • 30-pin dock connector
  • General
    • Type
    • Bluetooth receiver
    • Apple
    • Compatible
    • Technology
    • For loudspeaker systems with Apple dock connector
    • Design
    • For Bluetooth-compatible devices
    • Colour
    • Black
  • Packaging
    • Packaging
    • Retail

This adapter is suitable for coupling Bluetooth-enabled devices such as smartphones or MP3 players with docking stations (e.g. powered speakers, stereo equipment, radios) with a connection for iPhone 3 or 4. The BAD 1 is therefore the ideal solution for expanding the compatibility of existing equipment. The compact adapter operates using Bluetooth 2.1 and has a range of more than ten metres.

Features
  • Bluetooth 2.1

  • Range: 10 m

  • Compatible with all Bluetooth-enabled end devices

  • Connections: iPhone 3, 4 , iPad & iPod dock


Note: The loudspeaker featured in the photos is not included in delivery.



Manufacturer : IMPERIAL
Factory number : 22-9022-00
Package weight : 0.055 kg
RoHS : conform
Technical information
  • Interfaces
    • Power connection
    • via 30-pin dock
    • Bluetooth
    • V 2.1
    • Connection
    • 30-pin dock connector
  • General
    • Type
    • Bluetooth receiver
    • Apple
    • Compatible
    • Technology
    • For loudspeaker systems with Apple dock connector
    • Design
    • For Bluetooth-compatible devices
    • Colour
    • Black
  • Packaging
    • Packaging
    • Retail
Datasheet/manual