reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-MP401AIR :: Wi-Fi - Music streaming receiver


IB-MP401Air

  • Product Description
  • Technical information
  • General
    • Type
    • WIFI music streamer
    • Design
    • UPnP, DLNA, Airplay, Qplay, Digital Renderer
    • Colour
    • Silver
    • Apple
    • Compatible
  • Measures
    • Width
    • 80 mm
    • Height
    • 20 mm
    • Depth
    • 80 mm
  • Interfaces
    • Connection
    • 3.5-mm jack, optical S/PDIF
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage connection
    • USB Type A
    • Low-voltage input
    • 5 V DC / 0.5 A
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 100 - 240 V AC
    • Power supply, on device
    • C8 - small device socket (m)
  • Stylish Aluminium enclosure

  • Play your digital music wirelessly on your home stereo

  • Connect to your home stereo via optical S/PDIF interface or analog 3.5 mm audio jack

  • Stream your music from nearly any device thanks to DLNA, UPnP and Airplay support

  • Controllable via smart phone and tablet PC by using free UPnP APP's (ANDROID) or AirPlay (iOS)

  • Network support via wirelessLAN iEEE802.11 b/g/n standard


APP Support

iOS
No app is needed; you can stream music directly by AirPlay on
the menu or some other online music APP with AirPlay function.

Android
For Android devices, you have to install UPnP or DLNA compatible
App’s and select the IB-MP401Air as the playback device (renderer).
Some App’s with DLNA Function are available, such as: Air Buddy, All Cast, BubbleUPnP, ShareOn, UPnPlay, iMediaShare, N7 Player, Air Music etc.

PC/MAC
Supports iTunes, Windows Media Player and other programs with DLNA/UPnP functions.



Manufacturer : ICYBOX
Factory number : 25401
Package weight : 0.38 kg
RoHS : conform
Technical information
  • General
    • Type
    • WIFI music streamer
    • Design
    • UPnP, DLNA, Airplay, Qplay, Digital Renderer
    • Colour
    • Silver
    • Apple
    • Compatible
  • Measures
    • Width
    • 80 mm
    • Height
    • 20 mm
    • Depth
    • 80 mm
  • Interfaces
    • Connection
    • 3.5-mm jack, optical S/PDIF
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage connection
    • USB Type A
    • Low-voltage input
    • 5 V DC / 0.5 A
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 100 - 240 V AC
    • Power supply, on device
    • C8 - small device socket (m)