reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CABSTONE 43318 :: HiFiStreamer Bluetooth

Item-No.: CABSTONE 43318
€27,95
Category of goods: 0

CABSTONE 43318

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth receiver
    • Apple
    • Compatible
    • Design
    • For Bluetooth-compatible devices
  • Packaging
    • Packaging
    • Retail
Audio receiver for hi-fi and loudspeaker systems
The HiFiStreamer transfers music from your tablet or smartphone to the stereo system in the living room more easily than ever before. Just a few clicks and the small device is hooked up to a tablet or smartphone via a 3.5-mm jack or stereo RCA cable. From a distance of up to 10 m, you can then select the song and set the volume level. The powerful sound of your stereo system is still the best — only it was never so easy to control as it is today!

• Expands existing hi-fi systems by enabling wireless music reception
• Compatible with all popular smartphones/tablets via Bluetooth 3.0 + EDR
• Installed and set up in a minute thanks to NFC and auto-pairing
• Simple connection via the 3.5-mm or stereo RCA cable included with delivery
• Music reproduction and control from distances of up to 10 m.
• Input connections, type: DC input jack plug, voltage (V): 240 (DC); output, type: 3.5-mm jack socket.
• Compatibility — Apple: iPad, iPhone, iPod, MacBook, etc.; Samsung: Galaxy S2/3/4, Tab 1/2/3, Note, etc.; other: many popular Bluetooth-enabled devices



Manufacturer : CABSTONE
Factory number : 43318
Package weight : 0.229 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth receiver
    • Apple
    • Compatible
    • Design
    • For Bluetooth-compatible devices
  • Packaging
    • Packaging
    • Retail
Datasheet/manual