reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CABSTONE 43317 :: Bluetooth DockingStreamer



CABSTONE 43317

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth receiver
    • Technology
    • For loudspeaker systems with Apple dock connector
    • Design
    • For Bluetooth-compatible devices
    • Colour
    • Black
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • 30-pin dock connector
    • Bluetooth
    • V 3.0
    • Power connection
    • via 30-pin dock
  • Packaging
    • Packaging
    • Retail

Audio receiver for Apple 30-pin docking stations

Small and nondescript on the outside — smart and inventive on the inside: This is the DockingStreamer. The small Bluetooth adapter breathes new life into "old" sound stations.

You can return older systems with the wide 30-pin connector that were demoted to a wallflower existence with the introduction of the new Apple Lightning connector to their former glory.
Thanks to the patented connection system the analogue adapter is fitted and connected to any Bluetooth-enabled smartphone or tablet in a matter of seconds. Up and running again — it's that easy!

• Breathes new life into sound docks with 30-pin Apple dock connectors
• Patented sound reproduction uses the sound dock's analogue interface
• Compatible with all popular smartphones/tablets via Bluetooth 3.0
• Installed and set up in a minute thanks to auto-pairing
• Compact dimensions guarantee a fit on every system
• Music reproduction and control from distances of up to 10 m
.
Connections: Docking socket (30-pin)
.
Compatibility:
Apple: iPad, iPhone, iPod, MacBook, etc.
Samsung: Galaxy S2/3/4, Tab 1/2/3, Note, etc.
Others: many popular Bluetooth-enabled devices


Note: The loudspeaker featured in the photos is not included in delivery.



Manufacturer : CABSTONE
Factory number : 43317
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth receiver
    • Technology
    • For loudspeaker systems with Apple dock connector
    • Design
    • For Bluetooth-compatible devices
    • Colour
    • Black
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • 30-pin dock connector
    • Bluetooth
    • V 3.0
    • Power connection
    • via 30-pin dock
  • Packaging
    • Packaging
    • Retail
Datasheet/manual