reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B-SPEECH TX2 :: Bluetooth transmitter

Item-No.: B-SPEECH TX2
€21,95
Category of goods: 0

B-SPEECH TX2

  • Product Description
  • Technical information
  • General
    • Type
    • Transmitter
    • Technology
    • Bluetooth
  • Electrical values
    • Duration (max.)
    • 5 h
  • Specials
    • Range
    • 10 m
  • Packaging
    • Packaging
    • Retail
  • Interfaces
    • Bluetooth
    • 2.0
    • Wireless
    • Yes

BT transmitter B-Speech® TX2
Universal stereo audio/music transmitter

The B-Speech® TRANSMITTER TX2 transmits music data from your MP3 player, stereo, TV and other playback devices. It connects itself to your Bluetooth-enabled stereo device automatically after power-up using the stereo profile A2DP, supported by the most common pairing codes 0000, 1234 and 8888.

Technical data:
• BT V. 2.0, class II, 10 metres
• Bluetooth stereo profile: A2DP
• Frequency: 2.4 GHz
• Integrated sound booster
• 3.5-mm stereo audio jack plug, 90° swivel
• Sleep mode to save energy
• Working time: 5 hours continuously
• Charging via mini USB socket
• Dimensions: L 48 x W 29.4 x H 11.2 mm

Includes:
• Bluetooth transmitter B-Speech Tx2
• USB cable
• Multilingual instruction manual



Manufacturer : B-SPEECH
Factory number : ADUSBDOAUDIO
Package weight : 0.087 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transmitter
    • Technology
    • Bluetooth
  • Electrical values
    • Duration (max.)
    • 5 h
  • Specials
    • Range
    • 10 m
  • Packaging
    • Packaging
    • Retail
  • Interfaces
    • Bluetooth
    • 2.0
    • Wireless
    • Yes
Datasheet/manual